
RCS12062K00JNEA | |
|---|---|
DigiKey Part Number | 541-10611-2-ND - Tape & Reel (TR) 541-10611-1-ND - Cut Tape (CT) 541-10611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS12062K00JNEA |
Description | RES 2K OHM 5% 1W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS12062K00JNEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCS12062K00FKEA | Vishay Dale | 39.206 | 541-10610-1-ND | 0,15000 € | Parametric Equivalent |
| SR1206JR-7W2KL | YAGEO | 3.959 | YAG6068CT-ND | 0,35000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,09900 € | 0,99 € |
| 25 | 0,07920 € | 1,98 € |
| 50 | 0,06760 € | 3,38 € |
| 100 | 0,05860 € | 5,86 € |
| 250 | 0,04940 € | 12,35 € |
| 500 | 0,04408 € | 22,04 € |
| 1.000 | 0,03989 € | 39,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03193 € | 159,65 € |
| 10.000 | 0,03005 € | 300,50 € |
| 15.000 | 0,02914 € | 437,10 € |
| 25.000 | 0,02814 € | 703,50 € |
| 35.000 | 0,02757 € | 964,95 € |
| 50.000 | 0,02704 € | 1.352,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

