
RCS12061R80FKEA | |
|---|---|
DigiKey Part Number | 541-10594-2-ND - Tape & Reel (TR) 541-10594-1-ND - Cut Tape (CT) 541-10594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS12061R80FKEA |
Description | RES 1.8 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS12061R80FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,12700 € | 1,27 € |
| 25 | 0,10200 € | 2,55 € |
| 50 | 0,08780 € | 4,39 € |
| 100 | 0,07670 € | 7,67 € |
| 250 | 0,06548 € | 16,37 € |
| 500 | 0,05902 € | 29,51 € |
| 1.000 | 0,05389 € | 53,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04399 € | 219,95 € |
| 10.000 | 0,04169 € | 416,90 € |
| 15.000 | 0,04057 € | 608,55 € |
| 25.000 | 0,03935 € | 983,75 € |
| 35.000 | 0,03866 € | 1.353,10 € |
| 50.000 | 0,03800 € | 1.900,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |

