
RCS12061K00FKEA | |
|---|---|
DigiKey Part Number | 541-10582-2-ND - Tape & Reel (TR) 541-10582-1-ND - Cut Tape (CT) 541-10582-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS12061K00FKEA |
Description | RES 1K OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS12061K00FKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07500 € | 0,75 € |
| 25 | 0,05840 € | 1,46 € |
| 50 | 0,04900 € | 2,45 € |
| 100 | 0,04190 € | 4,19 € |
| 250 | 0,03476 € | 8,69 € |
| 500 | 0,03064 € | 15,32 € |
| 1.000 | 0,02738 € | 27,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02134 € | 106,70 € |
| 10.000 | 0,01989 € | 198,90 € |
| 15.000 | 0,01918 € | 287,70 € |
| 25.000 | 0,01841 € | 460,25 € |
| 35.000 | 0,01797 € | 628,95 € |
| 50.000 | 0,01755 € | 877,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

