
RCS1206100RFKEA | |
|---|---|
DigiKey Part Number | 541-10561-2-ND - Tape & Reel (TR) 541-10561-1-ND - Cut Tape (CT) 541-10561-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS1206100RFKEA |
Description | RES 100 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS1206100RFKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,09600 € | 0,96 € |
| 25 | 0,07640 € | 1,91 € |
| 50 | 0,06520 € | 3,26 € |
| 100 | 0,05630 € | 5,63 € |
| 250 | 0,04740 € | 11,85 € |
| 500 | 0,04228 € | 21,14 € |
| 1.000 | 0,03820 € | 38,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03032 € | 151,60 € |
| 10.000 | 0,02850 € | 285,00 € |
| 15.000 | 0,02762 € | 414,30 € |
| 25.000 | 0,02666 € | 666,50 € |
| 35.000 | 0,02611 € | 913,85 € |
| 50.000 | 0,02560 € | 1.280,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |

