RCS08056K80JNEA is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,18000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1.597
Unit Price: 0,18000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 120.521
Unit Price: 0,12000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 8.690
Unit Price: 0,36000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 10.102
Unit Price: 0,31000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,15000 €
Datasheet
6.8 kOhms ±5% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS08056K80JNEA

DigiKey Part Number
541-RCS08056K80JNEATR-ND - Tape & Reel (TR)
541-RCS08056K80JNEACT-ND - Cut Tape (CT)
541-RCS08056K80JNEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS08056K80JNEA
Description
RES 6.8K OHM 5% 3/4W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±5% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS08056K80JNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,07500 €0,75 €
250,05880 €1,47 €
500,04960 €2,48 €
1000,04250 €4,25 €
2500,03528 €8,82 €
5000,03112 €15,56 €
1.0000,02783 €27,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02174 €108,70 €
10.0000,02027 €202,70 €
15.0000,01955 €293,25 €
25.0000,01878 €469,50 €
35.0000,01833 €641,55 €
50.0000,01791 €895,50 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17550 €