RCS0805680KJNEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,02740 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,02631 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,01273 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 47
Unit Price: 0,40000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 4.140
Unit Price: 0,34000 €
Datasheet

Similar


Panasonic Industry
In Stock: 4.830
Unit Price: 0,15000 €
Datasheet
680 kOhms ±5% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS0805680KJNEA

DigiKey Part Number
RCS0805680KJNEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCS0805680KJNEA
Description
RES SMD 680K OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
680 kOhms ±5% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS0805680KJNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02243 €112,15 €
Manufacturers Standard Package
Unit Price without VAT:0,02243 €
Unit Price with VAT:0,02624 €