
RCS0805150KFKEA | |
|---|---|
DigiKey Part Number | 541-RCS0805150KFKEATR-ND - Tape & Reel (TR) 541-RCS0805150KFKEACT-ND - Cut Tape (CT) 541-RCS0805150KFKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS0805150KFKEA |
Description | RES 150K OHM 1% 3/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0805150KFKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,09000 € | 0,90 € |
| 25 | 0,07120 € | 1,78 € |
| 50 | 0,06060 € | 3,03 € |
| 100 | 0,05220 € | 5,22 € |
| 250 | 0,04376 € | 10,94 € |
| 500 | 0,03890 € | 19,45 € |
| 1.000 | 0,03504 € | 35,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02779 € | 138,95 € |
| 10.000 | 0,02606 € | 260,60 € |
| 15.000 | 0,02522 € | 378,30 € |
| 25.000 | 0,02431 € | 607,75 € |
| 35.000 | 0,02379 € | 832,65 € |
| 50.000 | 0,02330 € | 1.165,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |

