
RCS080510M0FKEA | |
|---|---|
DigiKey Part Number | 541-2854-2-ND - Tape & Reel (TR) 541-2854-1-ND - Cut Tape (CT) 541-2854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS080510M0FKEA |
Description | RES 10M OHM 1% 3/4W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS080510M0FKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07000 € | 0,70 € |
| 25 | 0,05480 € | 1,37 € |
| 50 | 0,04600 € | 2,30 € |
| 100 | 0,03930 € | 3,93 € |
| 250 | 0,03248 € | 8,12 € |
| 500 | 0,02856 € | 14,28 € |
| 1.000 | 0,02545 € | 25,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01974 € | 98,70 € |
| 10.000 | 0,01835 € | 183,50 € |
| 15.000 | 0,01768 € | 265,20 € |
| 25.000 | 0,01695 € | 423,75 € |
| 35.000 | 0,01653 € | 578,55 € |
| 50.000 | 0,01614 € | 807,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

