75 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS060375R0FKEA

DigiKey Part Number
541-2785-2-ND - Tape & Reel (TR)
541-2785-1-ND - Cut Tape (CT)
541-2785-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS060375R0FKEA
Description
RES 75 OHM 1% 1/2W 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
75 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS060375R0FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW060375R0FKEAHPVishay Dale93.747541-75.0SCT-ND0,13000 €Direct
ERJ-PA3F75R0VPanasonic Industry159.093P75.00BYCT-ND0,13000 €Similar
In-Stock: 1.070
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,05800 €0,58 €
250,04520 €1,13 €
500,03780 €1,89 €
1000,03200 €3,20 €
2500,02620 €6,55 €
5000,02284 €11,42 €
1.0000,02020 €20,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01479 €73,95 €
10.0000,01364 €136,40 €
15.0000,01308 €196,20 €
25.0000,01248 €312,00 €
35.0000,01213 €424,55 €
50.0000,01181 €590,50 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14040 €