
RCS060375R0FKEA | |
|---|---|
DigiKey Part Number | 541-2785-2-ND - Tape & Reel (TR) 541-2785-1-ND - Cut Tape (CT) 541-2785-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS060375R0FKEA |
Description | RES 75 OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS060375R0FKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060375R0FKEAHP | Vishay Dale | 93.747 | 541-75.0SCT-ND | 0,13000 € | Direct |
| ERJ-PA3F75R0V | Panasonic Industry | 159.093 | P75.00BYCT-ND | 0,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05800 € | 0,58 € |
| 25 | 0,04520 € | 1,13 € |
| 50 | 0,03780 € | 1,89 € |
| 100 | 0,03200 € | 3,20 € |
| 250 | 0,02620 € | 6,55 € |
| 500 | 0,02284 € | 11,42 € |
| 1.000 | 0,02020 € | 20,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01479 € | 73,95 € |
| 10.000 | 0,01364 € | 136,40 € |
| 15.000 | 0,01308 € | 196,20 € |
| 25.000 | 0,01248 € | 312,00 € |
| 35.000 | 0,01213 € | 424,55 € |
| 50.000 | 0,01181 € | 590,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |

