RCS060362R0FKEA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 11.641
Unit Price: 0,14000 €
Datasheet
62 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS060362R0FKEA

DigiKey Part Number
541-RCS060362R0FKEATR-ND - Tape & Reel (TR)
541-RCS060362R0FKEACT-ND - Cut Tape (CT)
541-RCS060362R0FKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS060362R0FKEA
Description
RES 62 OHM 1% 1/2W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
62 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS060362R0FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,06000 €0,60 €
250,04640 €1,16 €
500,03880 €1,94 €
1000,03300 €3,30 €
2500,02696 €6,74 €
5000,02354 €11,77 €
1.0000,02084 €20,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01590 €79,50 €
10.0000,01470 €147,00 €
15.0000,01411 €211,65 €
25.0000,01347 €336,75 €
35.0000,01311 €458,85 €
50.0000,01277 €638,50 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14040 €