
RCS0603562RFKEA | |
|---|---|
DigiKey Part Number | 541-RCS0603562RFKEATR-ND - Tape & Reel (TR) 541-RCS0603562RFKEACT-ND - Cut Tape (CT) 541-RCS0603562RFKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS0603562RFKEA |
Description | RES 562 OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 562 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0603562RFKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05700 € | 0,57 € |
| 25 | 0,04440 € | 1,11 € |
| 50 | 0,03700 € | 1,85 € |
| 100 | 0,03120 € | 3,12 € |
| 250 | 0,02552 € | 6,38 € |
| 500 | 0,02220 € | 11,10 € |
| 1.000 | 0,01961 € | 19,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01490 € | 74,50 € |
| 10.000 | 0,01375 € | 137,50 € |
| 15.000 | 0,01318 € | 197,70 € |
| 25.000 | 0,01258 € | 314,50 € |
| 35.000 | 0,01223 € | 428,05 € |
| 50.000 | 0,01190 € | 595,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |

