
RCS060310K0FKEA | |
|---|---|
DigiKey Part Number | 541-2795-2-ND - Tape & Reel (TR) 541-2795-1-ND - Cut Tape (CT) 541-2795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS060310K0FKEA |
Description | RES 10K OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS060310K0FKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05600 € | 0,56 € |
| 25 | 0,04360 € | 1,09 € |
| 50 | 0,03640 € | 1,82 € |
| 100 | 0,03080 € | 3,08 € |
| 250 | 0,02512 € | 6,28 € |
| 500 | 0,02188 € | 10,94 € |
| 1.000 | 0,01932 € | 19,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01467 € | 73,35 € |
| 10.000 | 0,01353 € | 135,30 € |
| 15.000 | 0,01298 € | 194,70 € |
| 25.000 | 0,01238 € | 309,50 € |
| 35.000 | 0,01204 € | 421,40 € |
| 50.000 | 0,01171 € | 585,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |

