
RCS04023R30JNED | |
|---|---|
DigiKey Part Number | 541-RCS04023R30JNEDTR-ND - Tape & Reel (TR) 541-RCS04023R30JNEDCT-ND - Cut Tape (CT) 541-RCS04023R30JNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS04023R30JNED |
Description | RES 3.3 OHM 5% 1/3W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS04023R30JNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06300 € | 0,63 € |
| 25 | 0,04880 € | 1,22 € |
| 50 | 0,04100 € | 2,05 € |
| 100 | 0,03470 € | 3,47 € |
| 250 | 0,02848 € | 7,12 € |
| 500 | 0,02490 € | 12,45 € |
| 1.000 | 0,02209 € | 22,09 € |
| 5.000 | 0,01760 € | 88,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01568 € | 156,80 € |
| 20.000 | 0,01468 € | 293,60 € |
| 30.000 | 0,01420 € | 426,00 € |
| 50.000 | 0,01367 € | 683,50 € |
| 70.000 | 0,01337 € | 935,90 € |
| 100.000 | 0,01308 € | 1.308,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |

