
RCS04023K01FKED | |
|---|---|
DigiKey Part Number | 541-RCS04023K01FKEDTR-ND - Tape & Reel (TR) 541-RCS04023K01FKEDCT-ND - Cut Tape (CT) 541-RCS04023K01FKEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS04023K01FKED |
Description | RES 3.01K OHM 1% 1/3W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.01 kOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS04023K01FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04600 € | 0,46 € |
| 25 | 0,03560 € | 0,89 € |
| 50 | 0,02940 € | 1,47 € |
| 100 | 0,02470 € | 2,47 € |
| 250 | 0,01996 € | 4,99 € |
| 500 | 0,01728 € | 8,64 € |
| 1.000 | 0,01516 € | 15,16 € |
| 5.000 | 0,01178 € | 58,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00928 € | 92,80 € |
| 20.000 | 0,00919 € | 183,80 € |
| 30.000 | 0,00914 € | 274,20 € |
| 50.000 | 0,00908 € | 454,00 € |
| 70.000 | 0,00905 € | 633,50 € |
| 100.000 | 0,00894 € | 894,00 € |
| 120.000 | 0,00883 € | 1.059,60 € |
| 240.000 | 0,00848 € | 2.035,20 € |
| 250.000 | 0,00847 € | 2.117,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |


