
RCS040224R9FKED | |
|---|---|
DigiKey Part Number | 541-10396-2-ND - Tape & Reel (TR) 541-10396-1-ND - Cut Tape (CT) 541-10396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS040224R9FKED |
Description | RES 24.9 OHM 1% 1/3W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24.9 Ohms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS040224R9FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,04700 € | 0,47 € |
| 25 | 0,03600 € | 0,90 € |
| 50 | 0,02980 € | 1,49 € |
| 100 | 0,02500 € | 2,50 € |
| 250 | 0,02016 € | 5,04 € |
| 500 | 0,01744 € | 8,72 € |
| 1.000 | 0,01526 € | 15,26 € |
| 5.000 | 0,01181 € | 59,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01039 € | 103,90 € |
| 20.000 | 0,00963 € | 192,60 € |
| 30.000 | 0,00926 € | 277,80 € |
| 50.000 | 0,00885 € | 442,50 € |
| 70.000 | 0,00862 € | 603,40 € |
| 100.000 | 0,00840 € | 840,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |

