
RCS0402220RFKED | |
|---|---|
DigiKey Part Number | 541-10394-2-ND - Tape & Reel (TR) 541-10394-1-ND - Cut Tape (CT) 541-10394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS0402220RFKED |
Description | RES 220 OHM 1% 1/3W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0402220RFKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,04900 € | 0,49 € |
| 25 | 0,03760 € | 0,94 € |
| 50 | 0,03140 € | 1,57 € |
| 100 | 0,02620 € | 2,62 € |
| 250 | 0,02124 € | 5,31 € |
| 500 | 0,01838 € | 9,19 € |
| 1.000 | 0,01613 € | 16,13 € |
| 5.000 | 0,01253 € | 62,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01105 € | 110,50 € |
| 20.000 | 0,01026 € | 205,20 € |
| 30.000 | 0,00987 € | 296,10 € |
| 50.000 | 0,00945 € | 472,50 € |
| 70.000 | 0,00921 € | 644,70 € |
| 100.000 | 0,00898 € | 898,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |

