RCS04021K20JNED is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 14.679
Unit Price: 0,11000 €
Datasheet
1.2 kOhms ±5% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS04021K20JNED

DigiKey Part Number
541-RCS04021K20JNEDTR-ND - Tape & Reel (TR)
541-RCS04021K20JNEDCT-ND - Cut Tape (CT)
541-RCS04021K20JNEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS04021K20JNED
Description
RES 1.2K OHM 5% 1/3W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±5% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS04021K20JNED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,05200 €0,52 €
250,04000 €1,00 €
500,03320 €1,66 €
1000,02800 €2,80 €
2500,02272 €5,68 €
5000,01972 €9,86 €
1.0000,01734 €17,34 €
5.0000,01355 €67,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01198 €119,80 €
20.0000,01114 €222,80 €
30.0000,01073 €321,90 €
50.0000,01029 €514,50 €
70.0000,01004 €702,80 €
100.0000,00980 €980,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,12870 €