
RCL1218750RFKEK | |
|---|---|
DigiKey Part Number | 541-2435-2-ND - Tape & Reel (TR) 541-2435-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCL1218750RFKEK |
Description | RES SMD 750 OHM 1W 1812 WIDE |
Customer Reference | |
Detailed Description | 750 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL1218750RFKEK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.181" W (3.20mm x 4.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,22100 € | 2,21 € |
| 25 | 0,18360 € | 4,59 € |
| 50 | 0,16200 € | 8,10 € |
| 100 | 0,14490 € | 14,49 € |
| 250 | 0,12756 € | 31,89 € |
| 500 | 0,11760 € | 58,80 € |
| 1.000 | 0,10741 € | 107,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09634 € | 385,36 € |
| 8.000 | 0,09009 € | 720,72 € |
| 12.000 | 0,08698 € | 1.043,76 € |
| 20.000 | 0,08355 € | 1.671,00 € |
| 28.000 | 0,08155 € | 2.283,40 € |
| 40.000 | 0,07964 € | 3.185,60 € |
| 100.000 | 0,07555 € | 7.555,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,45630 € |

