
RCL121822R0JNEK | |
|---|---|
DigiKey Part Number | RCL22BTR-ND - Tape & Reel (TR) RCL22BCT-ND - Cut Tape (CT) RCL22BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCL121822R0JNEK |
Description | RES SMD 22 OHM 1W 1812 WIDE |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL121822R0JNEK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.181" W (3.20mm x 4.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,23200 € | 2,32 € |
| 25 | 0,19840 € | 4,96 € |
| 50 | 0,15900 € | 7,95 € |
| 100 | 0,13040 € | 13,04 € |
| 250 | 0,11912 € | 29,78 € |
| 500 | 0,10982 € | 54,91 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,40950 € |

