
RCL06121K30FKEA | |
|---|---|
DigiKey Part Number | 541-RCL06121K30FKEATR-ND - Tape & Reel (TR) 541-RCL06121K30FKEACT-ND - Cut Tape (CT) 541-RCL06121K30FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCL06121K30FKEA |
Description | RES 1.3K OHM 1% 1W 1206 WIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL06121K30FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,12300 € | 1,23 € |
| 25 | 0,09880 € | 2,47 € |
| 50 | 0,08540 € | 4,27 € |
| 100 | 0,07450 € | 7,45 € |
| 250 | 0,06376 € | 15,94 € |
| 500 | 0,05822 € | 29,11 € |
| 1.000 | 0,05256 € | 52,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03779 € | 188,95 € |
| 10.000 | 0,03384 € | 338,40 € |
| 15.000 | 0,03368 € | 505,20 € |
| 25.000 | 0,03350 € | 837,50 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |

