
RCL061210R0FKEA | |
|---|---|
DigiKey Part Number | RCL10.0CTR-ND - Tape & Reel (TR) RCL10.0CCT-ND - Cut Tape (CT) RCL10.0CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCL061210R0FKEA |
Description | RES 10 OHM 1% 1W 1206 WIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL061210R0FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,13100 € | 1,31 € |
| 25 | 0,10520 € | 2,63 € |
| 50 | 0,09080 € | 4,54 € |
| 100 | 0,07940 € | 7,94 € |
| 250 | 0,06796 € | 16,99 € |
| 500 | 0,06130 € | 30,65 € |
| 1.000 | 0,05606 € | 56,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04585 € | 229,25 € |
| 10.000 | 0,04350 € | 435,00 € |
| 15.000 | 0,04235 € | 635,25 € |
| 25.000 | 0,04110 € | 1.027,50 € |
| 35.000 | 0,04039 € | 1.413,65 € |
| 50.000 | 0,03971 € | 1.985,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29250 € |

