


RCG12064K70JNEA | |
|---|---|
DigiKey Part Number | 541-1876-2-ND - Tape & Reel (TR) 541-1876-1-ND - Cut Tape (CT) 541-1876-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG12064K70JNEA |
Description | RES 4.7K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG12064K70JNEA Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07200 € | 0,72 € |
| 25 | 0,05640 € | 1,41 € |
| 50 | 0,04760 € | 2,38 € |
| 100 | 0,04050 € | 4,05 € |
| 250 | 0,03360 € | 8,40 € |
| 500 | 0,02960 € | 14,80 € |
| 1.000 | 0,02641 € | 26,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02055 € | 102,75 € |
| 10.000 | 0,01913 € | 191,30 € |
| 15.000 | 0,01844 € | 276,60 € |
| 25.000 | 0,01769 € | 442,25 € |
| 35.000 | 0,01727 € | 604,45 € |
| 50.000 | 0,01686 € | 843,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

