1 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
RCG1206

RCG12061M00JNEA

DigiKey Part Number
541-1886-2-ND - Tape & Reel (TR)
541-1886-1-ND - Cut Tape (CT)
541-1886-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCG12061M00JNEA
Description
RES 1M OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCG12061M00JNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Resistance
Height - Seated (Max)
0.024" (0.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12061M00JNEACVishay Dale27.202541-CRCW12061M00JNEACCT-ND0,08000 €Direct
RCV12061M00FKEAVishay Dale6.200BC2834CT-ND0,20000 €Direct
CRCW12061M00JNEAHPVishay Dale20.683541-1.0MUACT-ND0,20000 €Upgrade
ERJ-8GEYJ105VPanasonic Industry22.242P1.0MECT-ND0,13000 €Direct
RMCF1206JT1M00Stackpole Electronics Inc141.212RMCF1206JT1M00CT-ND0,08000 €Direct
In-Stock: 3.666
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,06100 €0,61 €
250,04720 €1,18 €
500,03960 €1,98 €
1000,03350 €3,35 €
2500,02748 €6,87 €
5000,02402 €12,01 €
1.0000,02129 €21,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02089 €104,45 €
10.0000,01946 €194,60 €
15.0000,01876 €281,40 €
25.0000,01800 €450,00 €
35.0000,01757 €614,95 €
50.0000,01716 €858,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15210 €