RCG08054R70JNEA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 54.905
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00405 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,01123 €
Datasheet

Upgrade


Vishay Dale
In Stock: 105.167
Unit Price: 0,22000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 5.242
Unit Price: 0,18000 €
Datasheet

Similar


Vishay Dale
In Stock: 12.855
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 423
Unit Price: 0,37000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,00503 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,00503 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,01708 €
Datasheet

Direct


Panasonic Industry
In Stock: 22.144
Unit Price: 0,22000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 309.618
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 16.119
Unit Price: 0,10000 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,00910 €
Datasheet
4.7 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCG08054R70JNEA

DigiKey Part Number
541-1829-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCG08054R70JNEA
Description
RES 4.7 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCG08054R70JNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01899 €94,95 €
Manufacturers Standard Package
Unit Price without VAT:0,01899 €
Unit Price with VAT:0,02222 €