
RCG08054K70FKEA | |
|---|---|
DigiKey Part Number | 541-RCG08054K70FKEATR-ND - Tape & Reel (TR) 541-RCG08054K70FKEACT-ND - Cut Tape (CT) 541-RCG08054K70FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG08054K70FKEA |
Description | RES 4.7K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06200 € | 0,62 € |
| 25 | 0,04800 € | 1,20 € |
| 50 | 0,04020 € | 2,01 € |
| 100 | 0,03400 € | 3,40 € |
| 250 | 0,02788 € | 6,97 € |
| 500 | 0,02436 € | 12,18 € |
| 1.000 | 0,02159 € | 21,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01652 € | 82,60 € |
| 10.000 | 0,01529 € | 152,90 € |
| 15.000 | 0,01469 € | 220,35 € |
| 25.000 | 0,01404 € | 351,00 € |
| 35.000 | 0,01366 € | 478,10 € |
| 50.000 | 0,01331 € | 665,50 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |

