
RCG08051R00FKEA | |
|---|---|
DigiKey Part Number | 541-1813-2-ND - Tape & Reel (TR) 541-1813-1-ND - Cut Tape (CT) 541-1813-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG08051R00FKEA |
Description | RES 1 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG08051R00FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,08800 € | 0,88 € |
| 25 | 0,06920 € | 1,73 € |
| 50 | 0,05860 € | 2,93 € |
| 100 | 0,05040 € | 5,04 € |
| 250 | 0,04220 € | 10,55 € |
| 500 | 0,03746 € | 18,73 € |
| 1.000 | 0,03370 € | 33,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02959 € | 147,95 € |
| 10.000 | 0,02780 € | 278,00 € |
| 15.000 | 0,02692 € | 403,80 € |
| 25.000 | 0,02598 € | 649,50 € |
| 35.000 | 0,02543 € | 890,05 € |
| 50.000 | 0,02492 € | 1.246,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,19890 € |

