RCG04024R70JNED is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 6.998
Unit Price: 0,25000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,02011 €
Datasheet

Upgrade


YAGEO
In Stock: 57.757
Unit Price: 0,09000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 36.568
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 3.230
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 9.880
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 127.197
Unit Price: 0,09000 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 15.783
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,03908 €
Datasheet
4.7 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCG04024R70JNED

DigiKey Part Number
541-1755-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCG04024R70JNED
Description
RES 4.7 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCG04024R70JNED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01285 €128,50 €
Manufacturers Standard Package
Unit Price without VAT:0,01285 €
Unit Price with VAT:0,01503 €