
RCG04024K70JNED | |
|---|---|
DigiKey Part Number | 541-1765-2-ND - Tape & Reel (TR) 541-1765-1-ND - Cut Tape (CT) 541-1765-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG04024K70JNED |
Description | RES 4.7K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG04024K70JNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03300 € | 0,33 € |
| 25 | 0,02480 € | 0,62 € |
| 50 | 0,02020 € | 1,01 € |
| 100 | 0,01660 € | 1,66 € |
| 250 | 0,01316 € | 3,29 € |
| 500 | 0,01116 € | 5,58 € |
| 1.000 | 0,00960 € | 9,60 € |
| 5.000 | 0,00714 € | 35,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00619 € | 61,90 € |
| 20.000 | 0,00564 € | 112,80 € |
| 30.000 | 0,00538 € | 161,40 € |
| 50.000 | 0,00509 € | 254,50 € |
| 70.000 | 0,00493 € | 345,10 € |
| 100.000 | 0,00477 € | 477,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

