
RCG04020000Z0ED | |
|---|---|
DigiKey Part Number | 541-1887-2-ND - Tape & Reel (TR) 541-1887-1-ND - Cut Tape (CT) 541-1887-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG04020000Z0ED |
Description | RES 0 OHM JUMPER 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG04020000Z0ED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03400 € | 0,34 € |
| 25 | 0,02600 € | 0,65 € |
| 50 | 0,02140 € | 1,07 € |
| 100 | 0,01760 € | 1,76 € |
| 250 | 0,01396 € | 3,49 € |
| 500 | 0,01192 € | 5,96 € |
| 1.000 | 0,01028 € | 10,28 € |
| 5.000 | 0,00769 € | 38,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00667 € | 66,70 € |
| 20.000 | 0,00610 € | 122,00 € |
| 30.000 | 0,00582 € | 174,60 € |
| 50.000 | 0,00552 € | 276,00 € |
| 70.000 | 0,00535 € | 374,50 € |
| 100.000 | 0,00519 € | 519,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

