
RCC1206150RFKEA | |
|---|---|
DigiKey Part Number | 541-RCC1206150RFKEATR-ND - Tape & Reel (TR) 541-RCC1206150RFKEACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCC1206150RFKEA |
Description | RCC1206 100 150R 1% ET1 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,10800 € | 1,08 € |
| 25 | 0,08560 € | 2,14 € |
| 50 | 0,07340 € | 3,67 € |
| 100 | 0,06370 € | 6,37 € |
| 250 | 0,05392 € | 13,48 € |
| 500 | 0,04828 € | 24,14 € |
| 1.000 | 0,04380 € | 43,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03528 € | 176,40 € |
| 10.000 | 0,03327 € | 332,70 € |
| 15.000 | 0,03230 € | 484,50 € |
| 25.000 | 0,03124 € | 781,00 € |
| 35.000 | 0,03063 € | 1.072,05 € |
| 50.000 | 0,03006 € | 1.503,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24570 € |

