10 MOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCC120610M0FKEA

DigiKey Part Number
541-RCC120610M0FKEATR-ND - Tape & Reel (TR)
541-RCC120610M0FKEACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RCC120610M0FKEA
Description
RCC1206 100 10M 1% ET1 E3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 MOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.651
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,10600 €1,06 €
250,08480 €2,12 €
500,07240 €3,62 €
1000,06280 €6,28 €
2500,05312 €13,28 €
5000,04754 €23,77 €
1.0000,04311 €43,11 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03468 €173,40 €
10.0000,03269 €326,90 €
15.0000,03173 €475,95 €
25.0000,03068 €767,00 €
35.0000,03008 €1.052,80 €
50.0000,02951 €1.475,50 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24570 €