
RCC120610K0JNEA | |
|---|---|
DigiKey Part Number | 541-RCC120610K0JNEATR-ND - Tape & Reel (TR) 541-RCC120610K0JNEACT-ND - Cut Tape (CT) 541-RCC120610K0JNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCC120610K0JNEA |
Description | RCC1206 200 10K 5% ET1 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCC120610K0JNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,10300 € | 1,03 € |
| 25 | 0,08200 € | 2,05 € |
| 50 | 0,07000 € | 3,50 € |
| 100 | 0,06070 € | 6,07 € |
| 250 | 0,05124 € | 12,81 € |
| 500 | 0,04578 € | 22,89 € |
| 1.000 | 0,04146 € | 41,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03327 € | 166,35 € |
| 10.000 | 0,03134 € | 313,40 € |
| 15.000 | 0,03040 € | 456,00 € |
| 25.000 | 0,02938 € | 734,50 € |
| 35.000 | 0,02879 € | 1.007,65 € |
| 50.000 | 0,02824 € | 1.412,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

