
RCC1206100RJNEA | |
|---|---|
DigiKey Part Number | 541-RCC1206100RJNEATR-ND - Tape & Reel (TR) 541-RCC1206100RJNEACT-ND - Cut Tape (CT) 541-RCC1206100RJNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCC1206100RJNEA |
Description | RCC1206 200 100R 5% ET1 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCC1206100RJNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,10600 € | 1,06 € |
| 25 | 0,08480 € | 2,12 € |
| 50 | 0,07220 € | 3,61 € |
| 100 | 0,06270 € | 6,27 € |
| 250 | 0,05304 € | 13,26 € |
| 500 | 0,04748 € | 23,74 € |
| 1.000 | 0,04306 € | 43,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03464 € | 173,20 € |
| 10.000 | 0,03266 € | 326,60 € |
| 15.000 | 0,03169 € | 475,35 € |
| 25.000 | 0,03064 € | 766,00 € |
| 35.000 | 0,03004 € | 1.051,40 € |
| 50.000 | 0,02948 € | 1.474,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24570 € |

