
RCC12060000Z0EA | |
|---|---|
DigiKey Part Number | 541-RCC12060000Z0EATR-ND - Tape & Reel (TR) 541-RCC12060000Z0EACT-ND - Cut Tape (CT) 541-RCC12060000Z0EADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCC12060000Z0EA |
Description | RCC1206 0R0 ET1 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCC12060000Z0EA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,08200 € | 0,82 € |
| 25 | 0,06440 € | 1,61 € |
| 50 | 0,05480 € | 2,74 € |
| 100 | 0,04700 € | 4,70 € |
| 250 | 0,03924 € | 9,81 € |
| 500 | 0,03474 € | 17,37 € |
| 1.000 | 0,03120 € | 31,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02457 € | 122,85 € |
| 10.000 | 0,02298 € | 229,80 € |
| 15.000 | 0,02220 € | 333,00 € |
| 25.000 | 0,02137 € | 534,25 € |
| 35.000 | 0,02089 € | 731,15 € |
| 50.000 | 0,02043 € | 1.021,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

