
RCC08050000Z0EA | |
|---|---|
DigiKey Part Number | 541-RCC08050000Z0EATR-ND - Tape & Reel (TR) 541-RCC08050000Z0EACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCC08050000Z0EA |
Description | RCC0805 0R0 ET1 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05400 € | 0,54 € |
| 25 | 0,04200 € | 1,05 € |
| 50 | 0,03500 € | 1,75 € |
| 100 | 0,02950 € | 2,95 € |
| 250 | 0,02400 € | 6,00 € |
| 500 | 0,02086 € | 10,43 € |
| 1.000 | 0,01838 € | 18,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01389 € | 69,45 € |
| 10.000 | 0,01279 € | 127,90 € |
| 15.000 | 0,01225 € | 183,75 € |
| 25.000 | 0,01167 € | 291,75 € |
| 35.000 | 0,01134 € | 396,90 € |
| 50.000 | 0,01102 € | 551,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

