
RCC0402330RFKED | |
|---|---|
DigiKey Part Number | 541-RCC0402330RFKEDTR-ND - Tape & Reel (TR) 541-RCC0402330RFKEDCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCC0402330RFKED |
Description | RCC0402 100 330R 1% ET7 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCC0402330RFKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04300 € | 0,43 € |
| 25 | 0,03280 € | 0,82 € |
| 50 | 0,02720 € | 1,36 € |
| 100 | 0,02260 € | 2,26 € |
| 250 | 0,01820 € | 4,55 € |
| 500 | 0,01566 € | 7,83 € |
| 1.000 | 0,01365 € | 13,65 € |
| 5.000 | 0,01046 € | 52,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00918 € | 91,80 € |
| 20.000 | 0,00847 € | 169,40 € |
| 30.000 | 0,00813 € | 243,90 € |
| 50.000 | 0,00776 € | 388,00 € |
| 70.000 | 0,00754 € | 527,80 € |
| 100.000 | 0,00734 € | 734,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

