
RCC04022K20FKED | |
|---|---|
DigiKey Part Number | 541-RCC04022K20FKEDTR-ND - Tape & Reel (TR) 541-RCC04022K20FKEDCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCC04022K20FKED |
Description | RCC0402 100 2K2 1% ET7 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCC04022K20FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05600 € | 0,56 € |
| 25 | 0,04320 € | 1,08 € |
| 50 | 0,03580 € | 1,79 € |
| 100 | 0,03020 € | 3,02 € |
| 250 | 0,02460 € | 6,15 € |
| 500 | 0,02142 € | 10,71 € |
| 1.000 | 0,01888 € | 18,88 € |
| 5.000 | 0,01486 € | 74,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01318 € | 131,80 € |
| 20.000 | 0,01228 € | 245,60 € |
| 30.000 | 0,01185 € | 355,50 € |
| 50.000 | 0,01138 € | 569,00 € |
| 70.000 | 0,01111 € | 777,70 € |
| 100.000 | 0,01085 € | 1.085,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |

