
RCC04022K00FKED | |
|---|---|
DigiKey Part Number | 541-RCC04022K00FKEDTR-ND - Tape & Reel (TR) 541-RCC04022K00FKEDCT-ND - Cut Tape (CT) 541-RCC04022K00FKEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCC04022K00FKED |
Description | RCC0402 100 2K0 1% ET7 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCC04022K00FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,04700 € | 0,47 € |
| 25 | 0,03600 € | 0,90 € |
| 50 | 0,02980 € | 1,49 € |
| 100 | 0,02500 € | 2,50 € |
| 250 | 0,02020 € | 5,05 € |
| 500 | 0,01746 € | 8,73 € |
| 1.000 | 0,01528 € | 15,28 € |
| 5.000 | 0,01182 € | 59,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01041 € | 104,10 € |
| 20.000 | 0,00964 € | 192,80 € |
| 30.000 | 0,00927 € | 278,10 € |
| 50.000 | 0,00886 € | 443,00 € |
| 70.000 | 0,00863 € | 604,10 € |
| 100.000 | 0,00841 € | 841,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |

