
RCC040220K0FKED | |
|---|---|
DigiKey Part Number | 541-RCC040220K0FKEDTR-ND - Tape & Reel (TR) 541-RCC040220K0FKEDCT-ND - Cut Tape (CT) 541-RCC040220K0FKEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCC040220K0FKED |
Description | RCC0402 100 20K 1% ET7 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCC040220K0FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05400 € | 0,54 € |
| 25 | 0,04200 € | 1,05 € |
| 50 | 0,03500 € | 1,75 € |
| 100 | 0,02960 € | 2,96 € |
| 250 | 0,02412 € | 6,03 € |
| 500 | 0,02098 € | 10,49 € |
| 1.000 | 0,01850 € | 18,50 € |
| 5.000 | 0,01455 € | 72,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01290 € | 129,00 € |
| 20.000 | 0,01202 € | 240,40 € |
| 30.000 | 0,01160 € | 348,00 € |
| 50.000 | 0,01113 € | 556,50 € |
| 70.000 | 0,01087 € | 760,90 € |
| 100.000 | 0,01062 € | 1.062,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

