
RCC04021K00FKED | |
|---|---|
DigiKey Part Number | 541-RCC04021K00FKEDTR-ND - Tape & Reel (TR) 541-RCC04021K00FKEDCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCC04021K00FKED |
Description | RCC0402 100 1K0 1% ET7 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCC04021K00FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05200 € | 0,52 € |
| 25 | 0,04080 € | 1,02 € |
| 50 | 0,03380 € | 1,69 € |
| 100 | 0,02830 € | 2,83 € |
| 250 | 0,02304 € | 5,76 € |
| 500 | 0,01998 € | 9,99 € |
| 1.000 | 0,01758 € | 17,58 € |
| 5.000 | 0,01376 € | 68,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01217 € | 121,70 € |
| 20.000 | 0,01132 € | 226,40 € |
| 30.000 | 0,01091 € | 327,30 € |
| 50.000 | 0,01046 € | 523,00 € |
| 70.000 | 0,01021 € | 714,70 € |
| 100.000 | 0,00996 € | 996,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

