
RCC040215K0FKED | |
|---|---|
DigiKey Part Number | 541-RCC040215K0FKEDTR-ND - Tape & Reel (TR) 541-RCC040215K0FKEDCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCC040215K0FKED |
Description | RCC0402 100 15K 1% ET7 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCC040215K0FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05500 € | 0,55 € |
| 25 | 0,04280 € | 1,07 € |
| 50 | 0,03560 € | 1,78 € |
| 100 | 0,03010 € | 3,01 € |
| 250 | 0,02456 € | 6,14 € |
| 500 | 0,02136 € | 10,68 € |
| 1.000 | 0,01885 € | 18,85 € |
| 5.000 | 0,01485 € | 74,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01317 € | 131,70 € |
| 20.000 | 0,01228 € | 245,60 € |
| 30.000 | 0,01185 € | 355,50 € |
| 50.000 | 0,01138 € | 569,00 € |
| 70.000 | 0,01111 € | 777,70 € |
| 100.000 | 0,01086 € | 1.086,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |

