
RCC040210M0FKED | |
|---|---|
DigiKey Part Number | 541-RCC040210M0FKEDTR-ND - Tape & Reel (TR) 541-RCC040210M0FKEDCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCC040210M0FKED |
Description | RCC0402 100 10M 1% ET7 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCC040210M0FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04600 € | 0,46 € |
| 25 | 0,03480 € | 0,87 € |
| 50 | 0,02880 € | 1,44 € |
| 100 | 0,02410 € | 2,41 € |
| 250 | 0,01940 € | 4,85 € |
| 500 | 0,01674 € | 8,37 € |
| 1.000 | 0,01464 € | 14,64 € |
| 5.000 | 0,01128 € | 56,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00992 € | 99,20 € |
| 20.000 | 0,00918 € | 183,60 € |
| 30.000 | 0,00882 € | 264,60 € |
| 50.000 | 0,00843 € | 421,50 € |
| 70.000 | 0,00820 € | 574,00 € |
| 100.000 | 0,00799 € | 799,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

