100 kOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCC0402100KFKED

DigiKey Part Number
541-RCC0402100KFKEDTR-ND - Tape & Reel (TR)
541-RCC0402100KFKEDCT-ND - Cut Tape (CT)
541-RCC0402100KFKEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCC0402100KFKED
Description
RCC0402 100 100K 1% ET7 E3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCC0402100KFKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43.467
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,05300 €0,53 €
250,04120 €1,03 €
500,03420 €1,71 €
1000,02880 €2,88 €
2500,02348 €5,87 €
5000,02040 €10,20 €
1.0000,01795 €17,95 €
5.0000,01407 €70,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01246 €124,60 €
20.0000,01160 €232,00 €
30.0000,01118 €335,40 €
50.0000,01072 €536,00 €
70.0000,01046 €732,20 €
100.0000,01022 €1.022,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,12870 €