RCA12064K99FKEASR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,02334 €
Datasheet
New Product
4.99 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCA12064K99FKEASR

DigiKey Part Number
541-RCA12064K99FKEASRTR-ND - Tape & Reel (TR)
541-RCA12064K99FKEASRCT-ND - Cut Tape (CT)
541-RCA12064K99FKEASRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCA12064K99FKEASR
Description
RCA1206-SR 100 4K99 1% ET1 E3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Power (Watts)
Height - Seated (Max)
0.024" (0.60mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCA12064K99FKEAVishay Dale0541-2246-2-ND0,02334 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,05100 €0,51 €
250,03960 €0,99 €
500,03300 €1,65 €
1000,02780 €2,78 €
2500,02264 €5,66 €
5000,01970 €9,85 €
1.0000,01737 €17,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01393 €69,65 €
10.0000,01283 €128,30 €
15.0000,01229 €184,35 €
25.0000,01171 €292,75 €
35.0000,01138 €398,30 €
50.0000,01107 €553,50 €
60.0000,01092 €655,20 €
120.0000,01044 €1.252,80 €
125.0000,01041 €1.301,25 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,12870 €