
RCA120649R9FKEA | |
|---|---|
DigiKey Part Number | 541-2242-2-ND - Tape & Reel (TR) 541-2242-1-ND - Cut Tape (CT) 541-2242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA120649R9FKEA |
Description | RES SMD 49.9 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA120649R9FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07800 € | 0,78 € |
| 25 | 0,06160 € | 1,54 € |
| 50 | 0,05220 € | 2,61 € |
| 100 | 0,04470 € | 4,47 € |
| 250 | 0,03712 € | 9,28 € |
| 500 | 0,03278 € | 16,39 € |
| 1.000 | 0,02937 € | 29,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02301 € | 115,05 € |
| 10.000 | 0,02148 € | 214,80 € |
| 15.000 | 0,02073 € | 310,95 € |
| 25.000 | 0,01993 € | 498,25 € |
| 35.000 | 0,01946 € | 681,10 € |
| 50.000 | 0,01903 € | 951,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

