10 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCA120610K0FKEA

DigiKey Part Number
541-2247-2-ND - Tape & Reel (TR)
541-2247-1-ND - Cut Tape (CT)
541-2247-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCA120610K0FKEA
Description
RES SMD 10K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCA120610K0FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCA120610K0FKEAHPVishay Dale11.166541-3251-1-ND0,25000 €Upgrade
CRCW120610K0FKEAVishay Dale254.674541-10.0KFCT-ND0,09000 €Similar
CRCW120610K0FKEACVishay Dale79.121541-3983-1-ND0,09000 €Similar
CRCW120610K0FKEAHPVishay Dale35.329541-10.0KUCT-ND0,23000 €Similar
CRCW120610K0FKEBVishay Dale2.617541-CRCW120610K0FKEBCT-ND0,09000 €Similar
In-Stock: 558
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,06000 €0,60 €
250,04640 €1,16 €
500,03900 €1,95 €
1000,03310 €3,31 €
2500,02708 €6,77 €
5000,02366 €11,83 €
1.0000,02095 €20,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01601 €80,05 €
10.0000,01481 €148,10 €
15.0000,01422 €213,30 €
25.0000,01358 €339,50 €
35.0000,01322 €462,70 €
50.0000,01288 €644,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15210 €