
RCA0805100KJNEASR | |
|---|---|
DigiKey Part Number | 541-RCA0805100KJNEASRTR-ND - Tape & Reel (TR) 541-RCA0805100KJNEASRCT-ND - Cut Tape (CT) 541-RCA0805100KJNEASRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA0805100KJNEASR |
Description | RCA0805-SR 200 100K 5% ET1 E3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03900 € | 0,39 € |
| 25 | 0,02920 € | 0,73 € |
| 50 | 0,02400 € | 1,20 € |
| 100 | 0,02000 € | 2,00 € |
| 250 | 0,01596 € | 3,99 € |
| 500 | 0,01366 € | 6,83 € |
| 1.000 | 0,01185 € | 11,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00864 € | 43,20 € |
| 10.000 | 0,00783 € | 78,30 € |
| 15.000 | 0,00744 € | 111,60 € |
| 25.000 | 0,00702 € | 175,50 € |
| 35.000 | 0,00678 € | 237,30 € |
| 50.000 | 0,00655 € | 327,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

