
RCA06031M00FKEA | |
|---|---|
DigiKey Part Number | 541-RCA06031M00FKEATR-ND - Tape & Reel (TR) 541-RCA06031M00FKEACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCA06031M00FKEA |
Description | RES SMD 1M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA06031M00FKEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05200 € | 0,52 € |
| 25 | 0,03960 € | 0,99 € |
| 50 | 0,03300 € | 1,65 € |
| 100 | 0,02790 € | 2,79 € |
| 250 | 0,02268 € | 5,67 € |
| 500 | 0,01972 € | 9,86 € |
| 1.000 | 0,01736 € | 17,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01363 € | 68,15 € |
| 10.000 | 0,01255 € | 125,50 € |
| 15.000 | 0,01202 € | 180,30 € |
| 25.000 | 0,01145 € | 286,25 € |
| 35.000 | 0,01112 € | 389,20 € |
| 50.000 | 0,01081 € | 540,50 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

