
RCA060310R0FKEA | |
|---|---|
DigiKey Part Number | 541-2194-2-ND - Tape & Reel (TR) 541-2194-1-ND - Cut Tape (CT) 541-2194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA060310R0FKEA |
Description | RES SMD 10 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA060310R0FKEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04200 € | 0,42 € |
| 25 | 0,03200 € | 0,80 € |
| 50 | 0,02640 € | 1,32 € |
| 100 | 0,02210 € | 2,21 € |
| 250 | 0,01772 € | 4,43 € |
| 500 | 0,01524 € | 7,62 € |
| 1.000 | 0,01327 € | 13,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00977 € | 48,85 € |
| 10.000 | 0,00890 € | 89,00 € |
| 15.000 | 0,00848 € | 127,20 € |
| 25.000 | 0,00802 € | 200,50 € |
| 35.000 | 0,00776 € | 271,60 € |
| 50.000 | 0,00751 € | 375,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

